845-094-544-812

Heilind Number:EDA845-094-544-812
Manufacturer:EDAC
Manufacturer Number:845-094-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-544-812

Detailed Description

Elevate your connectivity with this high-performance 94-position Board To Board PCB Connector. Designed for seamless integration within electronic systems, this component features dual rows for enhanced functionality. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance even in demanding environments, while the copper alloy contacts guarantee optimal conductivity. With a low-profile straight mount orientation, it offers easy installation onto PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connections with this essential component.