845-094-555-201

Heilind Number:EDA845-094-555-201
Manufacturer:EDAC
Manufacturer Number:845-094-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-555-201

Detailed Description

Enhance your PCB connectivity with this dual-row card edge connector, designed for seamless integration in your electronic assemblies. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for smooth data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures robustness and safety in operation, even in challenging environments. Featuring a total of 94 positions and copper alloy contacts, it provides ample connectivity options with reliable signal integrity. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Its straight mount orientation facilitates easy installation, making it a convenient choice for your PCB interconnect needs. Upgrade your system with this high-quality connector for enhanced performance and durability.