845-094-555-204

Heilind Number:EDA845-094-555-204
Manufacturer:EDAC
Manufacturer Number:845-094-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-555-204

Detailed Description

Enhance connectivity on your circuit board with this 94-position, straight-mount Board-to-Board PCB Connector. Designed for seamless integration, it features two rows with a pitch of .1 inches and row spacing of .2 inches. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. Each contact is made of high-quality Copper Alloy for optimal conductivity. In a vibrant green hue, it adds a pop of color to your assembly while meeting stringent industry standards. Perfect for a wide range of applications, this connector guarantees reliable performance.