845-094-555-207

Heilind Number:EDA845-094-555-207
Manufacturer:EDAC
Manufacturer Number:845-094-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-555-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features two rows of 94 positions each, allowing for seamless data transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable insulation and protection. Crafted with copper alloy contacts and a pitch of .1 inch, this connector guarantees efficient power delivery at a current of 3A. With a straight mount orientation and operating temperature range of -40 to 105°C, it is suitable for various applications. Upgrade your connectivity solutions with this essential component.