845-094-555-208

Heilind Number:EDA845-094-555-208
Manufacturer:EDAC
Manufacturer Number:845-094-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-555-208

Detailed Description

Enhance connectivity within your electronic devices with this efficient Board To Board PCB Connector. Featuring a vibrant green color, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate for optimal safety. With two rows of 94 positions each, this connector offers ample space for seamless data transfer. The copper alloy contact material ensures reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches enable precise alignment. Suitable for a wide range of applications, it guarantees high performance even in extreme temperatures, with an operating range of -40 to 105°C. Upgrade your device assembly process with this essential component.