845-094-555-212

Heilind Number:EDA845-094-555-212
Manufacturer:EDAC
Manufacturer Number:845-094-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-555-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring two rows with a total of 94 positions, this connector ensures seamless data transfer, perfect for your electronic projects. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Upgrade your PCB assembly with this essential component for optimal performance.