845-094-555-502

Heilind Number:EDA845-094-555-502
Manufacturer:EDAC
Manufacturer Number:845-094-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-555-502

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Boasting a dual-row design with 94 positions, it ensures seamless data transmission for your electronic devices. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees both reliability and safety. Each contact point is crafted from Copper Alloy, providing optimal conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers efficient space utilization. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential component.