845-094-555-503

Heilind Number:EDA845-094-555-503
Manufacturer:EDAC
Manufacturer Number:845-094-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-555-503

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a vibrant Green color, this essential component offers a seamless amperage of 3 A, ensuring efficient power transmission. Constructed with durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it guarantees both quality and longevity. With two rows and a pitch of .1 inches, this connector provides a secure and precise fit. Boasting 94 positions, it allows for extensive connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it an indispensable asset for any PCB assembly project. Trust in this connector for optimal performance and seamless integration.