845-094-555-504

Heilind Number:EDA845-094-555-504
Manufacturer:EDAC
Manufacturer Number:845-094-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-555-504

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a high-performance 94V-0 Diallyl Phthalate housing, ensuring durability and reliability in any application. With two rows of precision-engineered copper alloy contacts, each with a pitch of .1 inch, it guarantees efficient power transmission at 3A amperage. Boasting 94 positions and a straight mount orientation, it offers ample connectivity options for your circuit boards. The operating temperature range of -40 to 105°C makes it suitable for even the most extreme environments. Elevate your PCB assembly with this essential connector, a must-have in any electronics toolkit.