| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 845-094-555-507 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 94 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA845-094-555-507 |
845-094-555-507
| Heilind Number: | EDA845-094-555-507 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 845-094-555-507 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance. With a pitch of .1 inches and two rows of 94 positions each, it allows for efficient signal transmission. The straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your PCB connections with this essential component.

