845-094-555-508

Heilind Number:EDA845-094-555-508
Manufacturer:EDAC
Manufacturer Number:845-094-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-555-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-555-508

Detailed Description

Easily make secure connections on your PCB with this high-quality, 2-row card edge connector. Designed for efficient and reliable performance, it features durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity for up to 94 positions. The straight mount orientation facilitates seamless installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this connector for seamless board-to-board connections in your electronic projects.