845-094-555-512

Heilind Number:EDA845-094-555-512
Manufacturer:EDAC
Manufacturer Number:845-094-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-555-512

Detailed Description

Enhance your board-to-board connections with this high-performance PCB connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a stylish green hue, this connector guarantees both safety and aesthetics. With a low amperage of 3A, it offers efficient power transfer while ensuring device longevity. The copper alloy contact material ensures reliable conductivity, even in demanding environments. Boasting two rows with a pitch of .1 inches and a row spacing of .2 inches, it provides ample space for intricate PCB layouts. With a total of 94 positions, it accommodates complex connectivity needs with ease. The straight mount orientation offers simple and secure installation, while the wide operating temperature range of -40 to 105°C ensures performance consistency in diverse settings. Elevate your electronic designs with this essential component.