845-094-555-802

Heilind Number:EDA845-094-555-802
Manufacturer:EDAC
Manufacturer Number:845-094-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-555-802

Detailed Description

Enhance your electronic connections with our high-quality Green Board-to-Board PCB Connector. With a compact design featuring two rows and 94 positions, this connector ensures seamless data transmission in your circuit board setup. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it guarantees longevity and optimal performance. The .1-inch pitch and .2-inch row spacing offer precise and secure connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic applications. Trust in its efficiency to streamline your PCB connectivity needs.