845-094-555-803

Heilind Number:EDA845-094-555-803
Manufacturer:EDAC
Manufacturer Number:845-094-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-555-803

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your circuit boards, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in demanding environments. Its copper alloy contacts guarantee efficient power transmission, while the precision-engineered pitch of .1 inches and row spacing of .2 inches allow for seamless connectivity. With two rows and 94 positions, this connector offers ample space for your PCB assembly needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a variety of applications. Upgrade your connectivity solutions with this essential component.