845-094-555-808

Heilind Number:EDA845-094-555-808
Manufacturer:EDAC
Manufacturer Number:845-094-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-555-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in green. With a durable housing material of UL 94V-0 Diallyl Phthalate and two rows of copper alloy contacts, it ensures reliable power transmission. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Featuring 94 positions in a straight mount orientation, it offers ample connectivity options. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your device's connectivity with this essential component.