845-094-555-812

Heilind Number:EDA845-094-555-812
Manufacturer:EDAC
Manufacturer Number:845-094-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-555-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek Green finish. With two rows and 94 positions, it offers ample connectivity for your circuit boards. The contact material, made of Copper Alloy, ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise alignment. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Perfect for demanding applications, this connector delivers exceptional performance and durability. Elevate your PCB assembly with this essential component.