845-094-556-201

Heilind Number:EDA845-094-556-201
Manufacturer:EDAC
Manufacturer Number:845-094-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-556-201

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless and reliable data and power transmission. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector is not only visually appealing but also built to withstand the rigors of industrial environments. With two rows of contact points made from premium Copper Alloy, each positioned at a precise pitch of .1 inches and spaced .2 inches apart, this connector ensures optimal signal integrity and stability. Boasting 94 positions, it offers ample connectivity options for your PCB assemblies. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse applications. Trust in this connector for seamless integration and durable connectivity solutions in your projects.