845-094-556-202

Heilind Number:EDA845-094-556-202
Manufacturer:EDAC
Manufacturer Number:845-094-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-556-202

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Card Edge Connector. Designed for reliability, this connector features 94 positions with a compact .1-inch pitch and two rows for efficient board-to-board connections. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Each contact is made from copper alloy for optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless and reliable connectivity.