| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 845-094-556-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 94 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA845-094-556-207 |
845-094-556-207
| Heilind Number: | EDA845-094-556-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 845-094-556-207 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our dual-row Board To Board Card Edge Connector. Featuring 94 positions and a .1-inch pitch, this green connector is designed for seamless integration on your PCB. Constructed with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures durability and reliability. With a straight mount orientation and operating temperature range of -40 to 105 °C, it offers versatility for various applications. Upgrade your connectivity solutions with this high-performance connector.

