845-094-556-208

Heilind Number:EDA845-094-556-208
Manufacturer:EDAC
Manufacturer Number:845-094-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-556-208

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board PCB Connector, featuring a sleek design in a vibrant green hue. Engineered for seamless integration, this connector offers a reliable current of 3A and is meticulously crafted from UL 94V-0 Diallyl Phthalate for durability. With two rows of copper alloy contacts, each spaced at a pitch of .1 inch and .2 inch row spacing, it provides 94 positions for versatile connectivity options. Designed for straight mounting orientation, this connector ensures easy installation and maintenance. Operable in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in various environments. Upgrade your electronic systems with this essential component, essential for optimal data transmission.