845-094-556-212

Heilind Number:EDA845-094-556-212
Manufacturer:EDAC
Manufacturer Number:845-094-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-556-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features a high-quality UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing make for easy and precise installation, while the straight mount orientation allows for flexible PCB arrangement. With a generous 94 positions, this connector caters to extensive connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in diverse environments. Elevate your PCB assembly with this essential component.