845-094-556-502

Heilind Number:EDA845-094-556-502
Manufacturer:EDAC
Manufacturer Number:845-094-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-556-502

Detailed Description

Enhance your connectivity with our 2-row Green Board To Board PCB Connector, designed for seamless integration in electronic systems. With a high-quality construction featuring UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, this connector ensures durability and reliable performance. It offers a pitch of .1 in and a row spacing of .2 in, accommodating 94 positions for efficient data transfer. The straight mount orientation allows for easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in this connector for optimal signal transmission in your electronic projects.