845-094-556-503

Heilind Number:EDA845-094-556-503
Manufacturer:EDAC
Manufacturer Number:845-094-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-556-503

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, perfect for seamless integration in electronic assemblies. Designed with precision and durability in mind, it features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. The two rows of copper alloy contacts, with a 94-position capacity, guarantee efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless alignment on your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your interconnect solutions with this essential component, a must-have in any engineer's toolkit.