845-094-556-512

Heilind Number:EDA845-094-556-512
Manufacturer:EDAC
Manufacturer Number:845-094-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-556-512

Detailed Description

Enhance connectivity within your electronic devices with this green Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate, this connector ensures safe and reliable performance. With two rows and 94 positions, it offers ample space for seamless integration on your PCB. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications, making it a versatile and essential component for your projects. Its straight mount orientation further enhances its versatility, providing flexibility in installation. Upgrade your devices with this high-quality connector and experience enhanced connectivity like never before.