845-094-556-803

Heilind Number:EDA845-094-556-803
Manufacturer:EDAC
Manufacturer Number:845-094-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-556-803

Detailed Description

Enhance your circuit board connections with our 2-row Green PCB Card Edge Connector. Designed for seamless integration, this connector features 94 positions with a pitch of .1 inches, ensuring precise and reliable contact. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and conductivity even in harsh environments. With a straight mount orientation and a row spacing of .2 inches, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Elevate your PCB design with this essential connectivity solution.