845-094-556-808

Heilind Number:EDA845-094-556-808
Manufacturer:EDAC
Manufacturer Number:845-094-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-556-808

Detailed Description

Enhance connectivity in your electronic designs with this high-quality Board To Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in demanding environments. The two rows of Copper Alloy contacts, with a spacing of .1 inches and .2 inches, provide efficient power transfer at an amperage of 3A. With 94 positions available, this connector offers ample room for complex circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB connections with this essential component.