845-094-558-202

Heilind Number:EDA845-094-558-202
Manufacturer:EDAC
Manufacturer Number:845-094-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-558-202

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance in demanding environments. The green-colored connector boasts a dual-row design with 94 positions, offering ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Crafted with copper alloy contacts, it guarantees excellent conductivity. Its right-angle mount orientation is ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Perfect for various electronic devices, it is a must-have component for your projects.