845-094-558-203

Heilind Number:EDA845-094-558-203
Manufacturer:EDAC
Manufacturer Number:845-094-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-558-203

Detailed Description

Enhance your connectivity capabilities with this high-performance Board To Board PCB Connector. Featuring a sleek Green design, it offers efficient power transfer with an amperage of 3 A. The housing material is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and a pitch of .1 in, this connector boasts 94 positions for seamless integration. Its copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation and -40 to 105 °C operating temperature range make it suitable for a wide range of applications. Upgrade your setup with this essential component for optimal performance.