845-094-558-212

Heilind Number:EDA845-094-558-212
Manufacturer:EDAC
Manufacturer Number:845-094-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-558-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features two rows of 94 positions each, ensuring efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with precision, the contact material is Copper Alloy, enabling reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers optimal signal transfer. Its right-angle mount orientation allows for space-saving installation. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your electronic setups with this essential component for seamless performance.