845-094-558-502

Heilind Number:EDA845-094-558-502
Manufacturer:EDAC
Manufacturer Number:845-094-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-558-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. With two rows of 94 positions each, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing enable precise and efficient connections. Its right angle mount orientation makes it ideal for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this versatile and dependable component.