845-094-558-504

Heilind Number:EDA845-094-558-504
Manufacturer:EDAC
Manufacturer Number:845-094-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-558-504

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring both reliability and safety. With two rows of 94 copper alloy contacts, it offers optimal signal transmission and power delivery. The right-angle mount orientation and .1-inch pitch make it easy to install in tight spaces, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Elevate your electronic projects with our premium Card Edge Connector.