845-094-558-507

Heilind Number:EDA845-094-558-507
Manufacturer:EDAC
Manufacturer Number:845-094-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-558-507

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both safety and visual appeal. With two rows and a total of 94 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for convenient installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Trust in its 3A amperage and .1-inch pitch for efficient power transfer. Upgrade your connectivity solutions with this essential component.