845-094-558-512

Heilind Number:EDA845-094-558-512
Manufacturer:EDAC
Manufacturer Number:845-094-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-558-512

Detailed Description

Elevate your connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in electronic devices. This high-performance connector features two rows with a total of 94 positions, ensuring robust and reliable signal transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it guarantees durability and stability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient PCB connections. The right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various conditions. Upgrade your electronic assemblies with this essential component, ideal for a wide range of applications in industries such as telecommunications, automotive, and more.