845-094-558-808

Heilind Number:EDA845-094-558-808
Manufacturer:EDAC
Manufacturer Number:845-094-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-558-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for optimal efficiency, this connector features 94 positions, ensuring seamless communication between circuit boards. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee long-lasting reliability, even in harsh environments. With a pitch of .1 inch and row spacing of .2 inches, it allows for precise and secure connections. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your connectivity solutions with this essential component.