845-094-558-812

Heilind Number:EDA845-094-558-812
Manufacturer:EDAC
Manufacturer Number:845-094-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-558-812

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed to streamline data transfer and power distribution in electronic setups. With a sleek right-angle mount orientation, it seamlessly integrates into your circuit board, offering optimal space utilization. Boasting a generous 94 positions across two rows, it provides ample connectivity options for your devices. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures robust durability and reliable performance even in challenging environments. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for industrial applications. Trust in this green-colored connector to deliver seamless and efficient connections in your projects.