845-094-559-201

Heilind Number:EDA845-094-559-201
Manufacturer:EDAC
Manufacturer Number:845-094-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-559-201

Detailed Description

Enhance connectivity within your electronic devices with this efficient Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant green hue. Each of its two rows features 94 positions, meticulously crafted with copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures reliable performance even in the harshest environments. Its right-angle mount orientation offers versatility in various assembly configurations, making it a versatile component for your PCB connectivity needs. Upgrade your systems with this high-quality connector, a perfect fit for a range of applications in the digital realm.