845-094-559-212

Heilind Number:EDA845-094-559-212
Manufacturer:EDAC
Manufacturer Number:845-094-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-559-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a robust UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, ensuring reliable signal transmission. With two rows and a total of 94 positions, it offers ample connectivity for your circuit board assembly. The right angle mount orientation and .1-inch pitch make it easy to install, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your electronics with this essential connector.