845-094-559-502

Heilind Number:EDA845-094-559-502
Manufacturer:EDAC
Manufacturer Number:845-094-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-559-502

Detailed Description

Elevate your PCB connectivity with this cutting-edge board-to-board connector. Designed for seamless integration, it features 94 positions across two rows, ensuring optimal signal transfer in your electronic assemblies. Crafted with precision, the copper alloy contacts guarantee reliable performance, while the green housing made of UL 94V-0 Diallyl Phthalate offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates efficient PCB layout. Its right-angle mount orientation enables flexible installation, perfect for space-constrained environments. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this high-quality connector, a must-have for any electronics enthusiast or professional.