845-094-559-512

Heilind Number:EDA845-094-559-512
Manufacturer:EDAC
Manufacturer Number:845-094-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-559-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable and safe operation. The two rows of copper alloy contacts provide a secure and stable connection, with a pitch of .1 inch and row spacing of .2 inch. With a total of 94 positions, it offers ample room for multiple connections. Designed for right angle mounting, it is versatile and easy to install. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your PCB connections with this essential component.