845-094-559-802

Heilind Number:EDA845-094-559-802
Manufacturer:EDAC
Manufacturer Number:845-094-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-559-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, ensuring both reliability and aesthetics. With two rows of 94 positions, it offers ample connectivity for various applications. The copper alloy contacts guarantee efficient signal transmission, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Trust in its quality and precision for all your connectivity needs.