845-094-559-804

Heilind Number:EDA845-094-559-804
Manufacturer:EDAC
Manufacturer Number:845-094-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-559-804

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring two rows with a total of 94 positions, it ensures efficient data transfer and power distribution. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various environments, while the copper alloy contact material offers enhanced conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it allows for precise and space-saving PCB connections. Its right-angle mount orientation provides flexibility in installation, and the wide operating temperature range of -40 to 105 °C ensures consistent performance even in demanding conditions. Ideal for professional and DIY projects alike, this connector is a must-have for any electronics enthusiast. Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring two rows with a total of 94 positions, it ensures efficient data transfer and power distribution. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various environments, while the copper alloy contact material offers enhanced conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it allows for precise and space-saving PCB connections. Its right-angle mount orientation provides flexibility in installation, and the wide operating temperature range of -40 to 105 °C ensures consistent performance even in demanding conditions. Ideal for professional and DIY projects alike, this connector is a must-have for any electronics enthusiast.