845-094-559-807

Heilind Number:EDA845-094-559-807
Manufacturer:EDAC
Manufacturer Number:845-094-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-559-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a double-row configuration and a total of 94 positions, it offers ample connectivity options for your electronic components. The contact material, made of Copper Alloy, ensures reliable and efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its .1-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, make it easy to install and use on your PCB. Trust in our connector to deliver exceptional performance and durability to your electronic projects.