845-094-559-808

Heilind Number:EDA845-094-559-808
Manufacturer:EDAC
Manufacturer Number:845-094-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-559-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 94 positions, ensuring efficient signal transmission. The right-angle mount orientation allows for easy installation on your PCB, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in various operating environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers optimal conductivity. It's ideal for applications requiring a current rating of 3A and can withstand temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this versatile and dependable connector.