845-094-559-812

Heilind Number:EDA845-094-559-812
Manufacturer:EDAC
Manufacturer Number:845-094-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-559-812

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek design in vibrant green, it ensures optimal signal transmission with 94 copper alloy contacts. The UL 94V-0 Diallyl Phthalate housing offers durability and safety, while the right-angle mount orientation allows for seamless integration. With 2 rows and a total of 94 positions, it provides ample connectivity options, all with a pitch of .1 inches and row spacing of .2 inches. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for reliable and high-speed data transfer.