845-094-560-207

Heilind Number:EDA845-094-560-207
Manufacturer:EDAC
Manufacturer Number:845-094-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-560-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a dual-row configuration with 94 positions, ensuring optimal signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and safety standards. Crafted with precision, the contacts feature Copper Alloy construction, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates efficient PCB assembly. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your electronic projects with this essential component.