845-094-560-502

Heilind Number:EDA845-094-560-502
Manufacturer:EDAC
Manufacturer Number:845-094-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-560-502

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector is as visually appealing as it is functional. With two rows and 94 positions, it offers ample room for secure and efficient connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless data transmission.