845-094-560-504

Heilind Number:EDA845-094-560-504
Manufacturer:EDAC
Manufacturer Number:845-094-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-560-504

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronics assemblies. Boasting a vibrant green hue, it not only adds a pop of color but also signifies its eco-friendly construction. Engineered for efficiency, this connector features a dual-row configuration with 94 positions, ensuring optimal signal transmission. The copper alloy contacts provide reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your next project. Upgrade to the future of connectivity.