845-094-560-512

Heilind Number:EDA845-094-560-512
Manufacturer:EDAC
Manufacturer Number:845-094-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-560-512

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board To Board PCB Connector. Featuring 94 positions for seamless integration, this connector ensures efficient signal transfer. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, offers durability and safety. With copper alloy contacts and a pitch of .1 inch, it guarantees reliable performance. Perfect for straight mounting orientation, it accommodates a wide range of PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality connector.