845-094-560-802

Heilind Number:EDA845-094-560-802
Manufacturer:EDAC
Manufacturer Number:845-094-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-560-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector, designed for seamless card edge connections. Featuring 94 positions across 2 rows, it ensures efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in any operating environment, with an impressive operating temperature range of -40 to 105 °C. Each contact is made of Copper Alloy, providing excellent conductivity. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment on your board. Its straight mount orientation makes installation hassle-free. Elevate your electronic assemblies with this essential component.