845-094-560-807

Heilind Number:EDA845-094-560-807
Manufacturer:EDAC
Manufacturer Number:845-094-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-560-807

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, a versatile solution designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in various environments. With two rows and 94 positions, it offers ample connectivity options for your PCB layouts. The copper alloy contact material guarantees high conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications. Its straight mount orientation allows for convenient installation, making it a must-have component in your arsenal of connectivity solutions. Elevate your electronic designs with this essential connector, perfect for professionals and enthusiasts alike.